Toshiba TA8865BN technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T36 |
| Width | 12.7 |
| Length | 32.8 |
| Pin Count | 36 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8865BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.