The Toshiba TA8891N is a commercial temperature 30-pin dual function IC with a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 12V and a maximum supply current of 85mA. The IC is packaged in a 30-pin R-PDIP-T30 package, measuring 10.16mm in width and 27.4mm in length. It has 30 terminals and is designed for commercial temperature applications.
Toshiba TA8891N technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 27.4 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 85 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA8891N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.