Positive fixed output LDO regulator, 1.5V output voltage, 0.2A maximum output current. Features current limit and thermal protection. Operates with a minimum input voltage of 2.4V and a maximum of 15V. Housed in a 5-pin SMV (SSOP) package with gull-wing leads, suitable for surface mounting. Package dimensions are 2.9mm length, 1.6mm width, and 1.1mm height.
Toshiba TAR5S15(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.4V |
| Maximum Input Voltage | 15V |
| Line Regulation | 15mV |
| Load Regulation | 75mV |
| Maximum Quiescent Current | 0.85mA |
| Maximum Power Dissipation | 380mW |
| Typical Quiescent Current | 0.55mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TAR5S15(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.