Toshiba TAR5S33UTE85LF technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 850uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TAR5S33UTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
