The Toshiba TAR5S35 is a 5-pin SSOP linear voltage regulator with a nominal output voltage of 3.5V and a maximum output current of 0.15A. It operates from an input voltage range of 4.5 to 15V and has a maximum dropout voltage of 0.2V. The device is suitable for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TAR5S35 is packaged in a 0.95 mm pitch plastic SSOP-5 package.
Toshiba TAR5S35 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.41 |
| Output Voltage1-Max | 3.59 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2.6 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.13 |
| Output Voltage1-Nom | 3.5 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TAR5S35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.