Toshiba TAR5S50TE85LF technical specifications.
| Max Input Voltage | 15V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 380mW |
| Max Supply Current | 850uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TAR5S50TE85LF to view detailed technical specifications.
No datasheet is available for this part.