
Positive 3.3V fixed output LDO regulator, delivering up to 200mA output current. Features a low dropout voltage of 130mV and a maximum input voltage of 15V. Operates within a temperature range of -40°C to 85°C, with a quiescent current of 850µA. Packaged in a compact 5-pin SSOP (SOT-25-5) surface mount configuration, supplied on tape and reel.
Toshiba TAR5SB33(TE85L,F) technical specifications.
| Package/Case | SOT-25-5 |
| Dropout Voltage | 130mV |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TAR5SB33(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
