Toshiba TAR8H02K technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.72 |
| Output Voltage1-Max | 2.88 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 2.85 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TAR8H02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.