
8-Pin LDO Regulator, Positive, 2.8V Fixed Output Voltage, Dual Output. Features 0.1A/0.15A Maximum Output Current, 12V Maximum Input Voltage, and 0.13V/0.12V Typical Dropout Voltage at 30mA. Housed in an 8-Pin Shrink Small Outline Package (SOP) with gull-wing leads for surface mounting. Includes current limit and thermal protection. Operating temperature range from -40°C to 85°C.
Toshiba TAR8H02K(BRA,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.8|2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.1|0.15A |
| Maximum Input Voltage | 12V |
| Typical Dropout Voltage @ Current | 0.13@30mA|0.12@30mAV |
| Maximum Dropout Voltage @ Current | 0.2@30mA|0.19@30mAV |
| Line Regulation | 20mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 1.8mA |
| Maximum Power Dissipation | 400mW |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TAR8H02K(BRA,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.