
Dual 2.8V positive LDO regulator, surface mountable in an 8-pin US (Shrink Small Outline Package) with gull-wing leads. Features fixed 2.8V outputs, maximum input voltage of 12V, and maximum output currents of 0.1A and 0.15A. Offers typical dropout voltages of 0.13V and 0.12V at 30mA, with line and load regulation of 20mV and 30mV respectively. Includes current limit and thermal protection, operating from -40°C to 85°C.
Toshiba TAR8H02K(TE85L,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.8|2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.1|0.15A |
| Maximum Input Voltage | 12V |
| Typical Dropout Voltage @ Current | 0.13@30mA|0.12@30mAV |
| Maximum Dropout Voltage @ Current | 0.2@30mA|0.19@30mAV |
| Line Regulation | 20mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 1.8mA |
| Maximum Power Dissipation | 400mW |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TAR8H02K(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.