
The Toshiba TAR8H03K(BRA,F) is a lead-frame SMT linear voltage regulator with an output voltage of 2.8V and a maximum output current of 100mA. It features a shrink small outline package with a gull-wing lead shape and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 125°C and is compliant with lead-free and halogen-free requirements.
Toshiba TAR8H03K(BRA,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Output Voltage | 2.8V |
| Polarity | Positive |
| Maximum Output Current | 0.1A |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TAR8H03K(BRA,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.