Positive fixed output LDO regulator with dual outputs at 1.5V and 2.5V, supporting up to 0.1A and 0.15A respectively. Features a maximum input voltage of 12V and typical dropout voltage of 0.15V at 60mA. Housed in an 8-pin Shrink Small Outline Package (SOP) with gull-wing leads for surface mounting, measuring 2mm x 2.3mm x 0.7mm. Includes current limit and thermal protection, operating from -40°C to 85°C.
Toshiba TAR8H06K(BRA) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | US |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.5|2.5V |
| Polarity | Positive |
| Maximum Output Current | 0.1|0.15A |
| Maximum Input Voltage | 12V |
| Typical Dropout Voltage @ Current | 0.15@60mAV |
| Maximum Dropout Voltage @ Current | 0.3@60mAV |
| Line Regulation | 20mV |
| Load Regulation | 60mV |
| Maximum Quiescent Current | 2mA |
| Maximum Power Dissipation | 400mW |
| Typical Quiescent Current | 1mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TAR8H06K(BRA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.