The Toshiba TB1246AN is a specialized IC designed for video processing applications. It features 56 terminals and a commercial temperature grade, allowing it to operate between -20°C and 65°C. The device is packaged in a SDIP56 package, measuring 15.24mm in width and 50.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TB1246AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 50.4 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB1246AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.