Toshiba TB2946HQ(O) technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Output Power | 49W |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB2946HQ(O) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
