Toshiba TB31251FL(EB) technical specifications.
| Type | PLL Frequency Synthesizer |
| Number of Elements per Chip | 2 |
| Maximum Input Frequency | 1400MHz |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Frequency Range | 5 to 1400MHz |
| Pin Count | 16 |
| Package/Case | QON |
Download the complete datasheet for Toshiba TB31251FL(EB) to view detailed technical specifications.
No datasheet is available for this part.