
The Toshiba TB32301AFL(EB) is a 36-pin QON surface mount RF transceiver with a maximum power dissipation of 530mW. It operates over a temperature range of -20°C to 70°C and has a minimum operating supply voltage of 2.7V and a maximum operating supply voltage of 3.3V. The device is designed for use in RF applications with a maximum RF operating frequency of 2500MHz and an operating band frequency of 2400 to 2500MHz.
Toshiba TB32301AFL(EB) technical specifications.
| Package/Case | QON |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Category | Receiver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum RF Operating Frequency Range | >=2500MHz |
| Maximum RF Operating Frequency | 2500MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 2400 to 2500MHz |
| Max Operating Supply Voltage | 3.3V |
| Maximum Power Dissipation | 530mW |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TB32301AFL(EB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.