
The Toshiba TB62206FG(EL) is a 2-channel stepper motor driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4.5V to 5.5V and has a maximum supply voltage of 5.5V. The device is packaged in HSOP and is available in quantities of 1000. It is suitable for surface mount applications and has a width of 8.8mm and a length of 16.5mm.
Toshiba TB62206FG(EL) technical specifications.
| Package/Case | HSOP |
| Height | 2.3mm |
| Interface | Parallel |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 3.5mA |
| Technology | DMOS |
| Termination | SMD/SMT |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62206FG(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
