Toshiba TB62208FTG technical specifications.
| Package/Case | QFN EP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.9(Max) |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 40(Max)V |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 24V |
| Max Operating Supply Voltage | 38V |
| Maximum Operating Current | 7mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TB62208FTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.