Toshiba TB62209FG(EL) technical specifications.
| Package/Case | HSOP |
| Height | 2.3mm |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1.8A |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 3.5mA |
| Termination | SMD/SMT |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62209FG(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
