The Toshiba TB62212FTAG is a quad motor driver IC with 48 terminals in a HVQCCN package. It operates over a temperature range of 0 to 85°C. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is suitable for use in motor driver applications.
Toshiba TB62212FTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB62212FTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.