
The Toshiba TB62213AHQ is a 25-pin ZIP packaged motor driver IC with a maximum output voltage of 40V and a maximum operating current of 5A. It operates within a temperature range of -20 to 85°C and has a typical operating supply voltage of 5V. The device is designed for through-hole mounting and is constructed with plastic material. It is a power management IC within the category of motor drivers.
Toshiba TB62213AHQ technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 29.3(Max) |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15.7 |
| Seated Plane Height (mm) | 18.97 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Output Voltage | 40(Max)V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Operating Current | 5mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB62213AHQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.