
8-bit serial-to-serial/parallel shift register, latch, and driver IC featuring uni-directional operation and positive-edge triggering. This BiCMOS device offers a single 8-stage shift register with one input and nine outputs. Packaged in a 16-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting, it measures 8.7mm (Max) in length and 4.6mm in width. Operating temperature range is -40°C to 85°C.
Toshiba TB62705CF(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Function | Shift Register/Latch/Driver |
| Operation Mode | Serial to Serial/Parallel |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 9 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | BiCMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB62705CF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.