Toshiba TB62706BF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 38.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Supply Current | 38.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TB62706BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
