Toshiba TB62708N technical specifications.
| Package/Case | SDIP |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Power Dissipation | 1.56W |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TB62708N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.