Toshiba TB62713F technical specifications.
| High Level Output Current | 5mA |
| Low Level Output Current | -5mA |
| Max Power Dissipation | 620mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TB62713F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.