
8-segment LED driver IC featuring a 20-pin SSOP package with gull-wing leads for surface mounting. This power management component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers output currents up to 1000uA (low level) and -1000uA (high level) with a maximum output voltage of 15V. The compact plastic package measures 7mm x 4.4mm x 1.2mm with a 0.65mm pin pitch, suitable for PCB integration. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 960mW.
Toshiba TB62715FN(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 8 |
| High Level Output Current | -1000uA |
| Low Level Output Current | 1000uA |
| Output Voltage | 15(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 960mW |
| Maximum Supply Current | 62100uA |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB62715FN(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.