The Toshiba TB62717FG is a driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a PQFP with dimensions of 2.7mm in height, 10mm in width, and 14mm in length. The IC is designed for surface mount applications and operates at a supply voltage of 5V with a maximum supply current of 40mA. The TB62717FG is compliant with RoHS regulations.
Toshiba TB62717FG technical specifications.
| Package/Case | PQFP |
| Height | 2.7mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62717FG to view detailed technical specifications.
No datasheet is available for this part.