Toshiba TB62719AF(NICHIA) technical specifications.
| Package Family Name | QFP |
| Package/Case | HQFP |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TB62719AF(NICHIA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.