Toshiba TB62726F technical specifications.
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Power Dissipation | 830mW |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TB62726F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.