
24-pin SSOP LED driver IC with surface mount capability. Features a maximum output current of 55 mA and an output voltage up to 26 V. Operates with supply voltages between 3 V and 5.5 V, with typical values of 3.3 V or 5 V. Offers a maximum supply current of 8000 µA and a maximum power dissipation of 1320 mW. Designed for lead-frame SMT mounting with a gull-wing lead shape and a 1 mm pin pitch. Operating temperature range is -40 °C to 85 °C.
Toshiba TB62747AFG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 13.5(Max) |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| High Level Output Current | -1000uA |
| Low Level Output Current | 1000uA |
| Output Voltage | 26(Max)V |
| Maximum Output Current | 55mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1320mW |
| Maximum Supply Current | 8000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TB62747AFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.