
Toshiba TB62747AFG(O,EL) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.32W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TB62747AFG(O,EL) to view detailed technical specifications.
No datasheet is available for this part.
