Toshiba TB62752AFUG(OEL technical specifications.
| Package/Case | SSOP |
| Efficiency | 80% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62752AFUG(OEL to view detailed technical specifications.
No datasheet is available for this part.