Toshiba TB62755FPG(O,EL) technical specifications.
| Package/Case | SON |
| Efficiency | 80% |
| Frequency | 1.43MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1430 kHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Topology | Boost |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62755FPG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.