Toshiba TB62757FUG(O,EL) technical specifications.
| Package/Case | SSOP |
| Frequency | 1.43MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62757FUG(O,EL) to view detailed technical specifications.
No datasheet is available for this part.