Led Drvr 6SEGMENT 3.3V/5V 8-PIN Ps
Toshiba TB62763FMG(O,8,EL) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Segments | 6 |
| Power Dissipation | 640W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62763FMG(O,8,EL) to view detailed technical specifications.
No datasheet is available for this part.