Toshiba TB62777FNG(O,EL) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5mA |
| Low Level Output Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.02W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62777FNG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
