
The Toshiba TB62779FNG(O,EL) is a 20-pin SSOP lead-frame SMT LED driver IC with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 1020mW and a maximum supply voltage of 5.5V. The IC is designed for surface mount applications and has a typical operating supply voltage of 3.3V or 5V. The device is available in a shrink small outline package with a seated plane height of 1.6mm maximum and a package weight of 0.1g.
Toshiba TB62779FNG(O,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Voltage | 0.4 to 4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1020mW |
| Maximum Supply Current | 12000uA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Toshiba TB62779FNG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.