Toshiba TB62802AFG(O,8,EL) technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62802AFG(O,8,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.