Toshiba TB62802F technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 6.4 |
| Length | 13 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 62802 |
| Propagation Delay (tpd) | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB62802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.