Toshiba TB62D612FTG(OEL) technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 4V |
| Min Output Voltage | 400mV |
| Mount | Surface Mount |
| Number of Channels | 24 |
| Number of Outputs | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62D612FTG(OEL) to view detailed technical specifications.
No datasheet is available for this part.