The Toshiba TB6539N is a 24-pin dual motor driver IC with a supply voltage range of 15V to 18V and an operating temperature range of -30°C to 115°C. It features a dual terminal position and a JEDEC package code of R-PDIP-T24. The IC has a width of 7.62mm and a length of 22mm, and it is available in an SDIP24 package type. The TB6539N is a single-function device with a pin count of 24.
Toshiba TB6539N technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 22 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TB6539N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.