Toshiba TB6551F(EL,DRY) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 13 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Controller |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 7V |
| Max Operating Supply Voltage | 10V |
| Maximum Operating Current | 6mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 115°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TB6551F(EL,DRY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.