Toshiba TB6561NG technical specifications.
| Package/Case | SDIP |
| Interface | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6561NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
