
The Toshiba TB6561NG(O) is a through-hole motor driver IC with a 24-pin SDIP package. It operates over a temperature range of -20°C to 85°C and can handle a maximum operating current of 10A. The device is designed for use with supply voltages between 10V and 36V. It is suitable for use in applications where a high degree of reliability and stability are required.
Toshiba TB6561NG(O) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 22.5(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 36V |
| Maximum Operating Current | 10mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TB6561NG(O) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.