Toshiba TB6561NG(O,8) technical specifications.
| Package/Case | SDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6561NG(O,8) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.