Toshiba TB6562ANG technical specifications.
| Package/Case | SDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 34V |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Technology | DMOS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6562ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
