Toshiba TB6569FG technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 10V |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6569FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.