Toshiba TB6572AFG(OEL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022AC |
| Type | Motor Controller |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 28V |
| Maximum Operating Current | 22.5mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TB6572AFG(OEL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.