Toshiba TB6575FNG(O,C,8,EL technical specifications.
| Package/Case | LSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6575FNG(O,C,8,EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
