Toshiba TB6581HG technical specifications.
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6581HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
